- Home ›
- All Products›
- 493176-2
493176-2
TE Connectivity / AMP Brand
RING TONGUE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE
Search Keywords: 4931762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:493176-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Wire Insulation Support:With
-
Packaging Method:Box
-
Packaging Quantity:300
-
Sealable:No
-
Stud Size:3/8
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Open
-
Wire Size:5 – 4 AWG, 33098 – 41735 CMA, 16 – 20 mm²
-
Tongue Thickness:.078 in, 2 mm
-
Stud Diameter:.378 in, 9.6 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Barrel Inside Diameter:.275 in, .314 in, 7 mm, 8 mm
-
Product Length:1.5 in, 38 mm
-
Terminal Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
300
$5.35
600
$3.29
900
$2.61
1,200 +
$2.55
Click for Quote
Log in
to unlock special pricing