- Home ›
- All Products›
- 4-87961-8
4-87961-8
TE Connectivity / AMP Brand
98 MODII HORZ DR CE 100CL/115
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
98 MODII HORZ DR CE 100CL/115
Search Keywords: 4879618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-87961-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
High Temperature Compatible:No
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:98
-
Keying Plug Number:102188-1
-
PCB Mounting Orientation:Right Angle
-
Stackable:No
-
Connector Style:Receptacle
-
Profile:Standard
-
PCB Thickness (Recommended):1.57 mm
-
Packaging Quantity:20
-
Housing Color:Natural
-
Sealable:No
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Housing Entry Style:Closed , Side
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Packaging Method:Tube
-
Product Type:Connector
-
MIL-C-55032:Yes
-
Pick and Place Cover:Without
-
Number of Rows:2
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Socket
-
Solder Tail Contact Plating Thickness:50 µin, 1.27 µm
-
PCB Mount Retention:Without
-
Assembly Process Feature:Board Standoff
-
Termination Method to PC Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Post Length:.115 in, 2.92 mm
-
Contact Mating Area Plating Thickness:50 µin, 1.27 µm
-
Contact Base Material:Phosphor Bronze
-
Connector Type:Connector Assembly
-
Boss:Without
-
Tail Length:.115 in, 2.92 mm
-
Contact Configuration:Short Point
-
Series:AMPMODU , MOD II
-
Solder Tail Contact Plating Material:Gold Flash over Nickel
-
Height:.238 in, 6.05 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
15
$564.09
30
$297.72
45
$204.74
60 +
$200.65
Click for Quote
Log in
to unlock special pricing