- Home ›
- All Products›
- 487561-1
487561-1
TE Connectivity / AMP Brand
FFC SDR TAB 100 FULL SN-PB
Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FFC SDR TAB 100 FULL SN-PB
Search Keywords: 4875611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:487561-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
ECCN:EAR99
-
Reel Pack:
30000 -
Accepts Conductor Width:.66 mm
-
Contact Type:Pin
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Underplating Material:Nickel
-
Contact Base Material:Phosphor Bronze
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material Thickness:100 µin
-
Compatible With Wire & Cable Type:FFC
-
Contact Current Rating (Max):1.5 A
-
Contact Mating Area Plating Material:Tin-Lead
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Solder Tab
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
30,000
$0.1305
60,000
$0.0691
90,000
$0.0486
120,000 +
$0.0476
Click for Quote
Log in
to unlock special pricing