- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 487117-9
487117-9
TE Connectivity / AMP Brand
FFC,RCPT CONTACT,HIGH PRESSURE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FFC,RCPT CONTACT,HIGH PRESSURE
Product Highlights:
- Socket
- Contact Type = Receptacle, high pressure
- 2.54 mm Centerline
- Wire/Cable Type = Flexible Flat Conductor Cable
- Tin Contact Plating, Mating Area, Material
Search Keywords: 4871179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:487117-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
14000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:IDT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,000
Can Ship immediately
MOQ for In Stock Qty:
14000
MOQ for out of Stock Qty:
14000
Order Increment:
14000
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
14,000
$0.3612
28,000
$0.1906
42,000
$0.1311
56,000 +
$0.1285
Click for Quote
Log in
to unlock special pricing