- Home ›
- All Products›
- 485079-1
485079-1
TE Connectivity / AMP Brand
RING AMVAR 18-14 IS 8 028 LUBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING AMVAR 18-14 IS 8 028 LUBZ
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Magnet Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 4850791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:485079-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000 -
Number of Holes:1
-
Terminal Orientation:Straight
-
Terminal Features:Sheared
-
Shape Description:RING-032
-
Wire Insulation Support:With
-
Packaging Method:Strip
-
Sealable:No
-
Contact Underplating Material:Brass
-
Barrel Type:Open
-
Compatible With Discrete Wire Type:Magnet Wire
-
Terminal Plating Material:Unplated
-
Barrel Inside Diameter:.065 in, .108 in, 1.65 mm, 2.74 mm
-
Stud Diameter:.173 in, 4.39 mm
-
Wire Size:18 – 14 AWG, 1624 – 4109 CMA, .8 – 2 mm²
-
Stud Size:#8 , M4
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Tongue Thickness:.028 in, .71 mm
-
Product Length:.915 in, 23.24 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
8,000
$0.7149
16,000
$0.3773
24,000
$0.2595
32,000 +
$0.2543
Click for Quote
Log in
to unlock special pricing