- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 480115-3
480115-3
TE Connectivity / AMP Brand
FF 250 REC HSG 2P NYLON BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FF 250 REC HSG 2P NYLON BLACK
Product Highlights:
- Receptacle Housing
- Number of Circuits = 2
- Tab Fit = 6.35 mm
- Loose Piece
- Color = Black
Search Keywords: 4801153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:480115-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:125(Max) °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15,217
Can Ship immediately
Manufacturer Stock:
20,000
can ship
Minimum Order Quantity:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.6956
250
$0.5318
500
$0.5266
1,000
$0.5214
2,500
$0.5201
5,000
$0.5155
10,000
$0.5142
15,000 +
$0.5024
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT