- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 4-6609106-2
4-6609106-2
TE Connectivity / AMP Brand
PS00SDHXB=C1261
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PS00SDHXB=C1261
Search Keywords: 466091062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-6609106-2
-
Alias/AKA:PS00SDHXB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 11/30/26
MOQ for out of Stock Qty:
20
52 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
1
$49.49
5
$34.59
10
$32.34
20
$31.33
40
$30.04
60
$29.74
80 +
$29.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments