- Home ›
- All Products›
- 4-6450860-1
4-6450860-1
TE Connectivity / AMP Brand
MBXLE VERT RCPT 4HDP + 20S + 4
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXLE VERT RCPT 4HDP + 20S + 4
Search Keywords: 464508601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-6450860-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Number of Power Positions:8
-
Contact Retention Within Housing:Without
-
PCB Mount Orientation:Vertical
-
Number of Positions:28
-
Housing Color:Black
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Rows:4
-
Housing Material:High Temperature Thermoplastic
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):42 A
-
Connector & Housing Type:Receptacle
-
Connector System:Board-to-Board
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Rectangular Power Connector Type:Header
-
Number of Signal Positions:20
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Tray
-
Contact Type:Receptacle
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Centerline (Pitch):.1 in, .2 in, 2.54 mm, 5.08 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Voltage:60 VAC, 60 VDC
-
Circuit Application:Power & Signal
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
42
$25.00
83
$15.57
124
$12.37
165 +
$12.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments