- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-641190-3
4-641190-3
TE Connectivity / AMP Brand
13P MTA100 CONN ASSY RED LF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
13P MTA100 CONN ASSY RED LF
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 13
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 46411903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-641190-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Package
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Connector System:Wire-to-Board
-
Wire/Cable Type:Discrete Wire , Stranded
-
PCB Mount Alignment:Without
-
Mating Retention Type:Locking Ramp
-
Cable Exit Angle:90 °
-
Contact Underplating Material:Nickel
-
Insulation Diameter:.06 in, 1.52 mm
-
Wire Contact Termination Area Plating Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Thickness:15 µin, .38 µm
-
Connector Design:Closed End
-
Contact Mating Area Plating Material:Gold
-
Panel Mount Feature:Without
-
Sealable:No
-
Connector Style:Receptacle
-
Backwall/Post Interruptions:Without
-
Pick and Place Cover:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Socket
-
Length:1.4 in, 35.56 mm
-
Wire Contact Termination Area Plating Material:Tin
-
Mating Retention:With
-
Packaging Quantity:500
-
Number of Positions:13
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Alignment:Without
-
UL Flammability Rating:UL 94V-2
-
Contact Current Rating (Max):5 A
-
UL File Number:E28476
-
For Use With:MTA .100 Headers & MTA .100 IDC Posted Connectors
-
Contact Mating Area Plating Material Finish:Bright
-
Housing Color:Red
-
Contact Base Material:Copper Alloy
-
Number of Rows:1
-
Housing Material:Nylon
-
Height:.275 in, 6.99 mm
-
Operating Voltage:250 VAC
-
CSA File Number:LR7189
-
Contact Retention Type:Locking Lance
-
Underplate Material Thickness:1.27 – 1.78 µm , 50 – 70.079 µin
-
Housing Style:Standard
-
CSA Rating:Certified
-
Contact Layout:Inline
-
UL Rating:Recognized
-
Strain Relief:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Contact Retention:With
-
PCB Mount Retention:Without
-
Comment:Stripe may run down between ribs
-
Product Type:Connector
-
Wire Size:22 – 22 AWG, .3 – .4 mm²
-
Agency/Standard:CSA , UL
-
PCB Contact Termination Area Plating Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
Wire Contact Termination Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material Finish:Matte
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
728
Ships today, if you order in
You may purchase all in-stock quantity of 728
Stock lot only:
728
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
28 Weeks
can ship
12/15/26