- Home ›
- All Products›
- 459888
459888
TE Connectivity / AMP Brand
CRIMP DIE SET RSC 1.8MM & 2.5MM CABLE DA
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
CRIMP DIE SET RSC 1.8MM & 2.5MM CABLE DA
Search Keywords: 459888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:459888
-
Alias/AKA:459888-ZZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203208000
-
COO:US
-
ECCN:5A991.D
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$4,914.91
3
$3,347.07
4
$2,563.15
5 +
$2,511.89
Click for Quote
Log in
to unlock special pricing