- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-592629-2
4-592629-2
TE Connectivity / AMP Brand
TERM JCT, F/B SZ 21, 42 BUSS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TERM JCT, F/B SZ 21, 42 BUSS
Search Keywords: 45926292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-592629-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Plug Body Material:FEP
-
Grommet Material:Silicone Rubber
-
Grommet Color:Blue
-
Module Color:Black
-
Plug Body Color:Black
-
Contact Base Material:Copper Alloy
-
Product Type:Terminal Junction System Component
-
Module Material:Epoxy
-
Comment:Contacts and sealing plugs packaged separately. , Customer/military marking, see drawing.
-
Contact Size:21
-
Terminal Junction System Component Type:Feedback Module
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
51 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
1
$1,403.00
5
$1,399.50
10
$1,396.00
25
$1,392.51
50
$711.23
75
$484.13
100 +
$474.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments