- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4558-5339-02
4558-5339-02
TE Connectivity / AMP Brand
Conn OSP Miniature Modular RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn OSP Miniature Modular RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold
Search Keywords: 4558533902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4558-5339-02
-
Alias/AKA:1081368-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSP Miniature Modular
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:7.62 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
515
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$19.90
17
$19.53
33
$19.17
66
$18.81
1,000
$18.44
2,500
$16.38
5,000 +
$13.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments