- Home ›
- All Products›
- 4-521253-1
4-521253-1
TE Connectivity / AMP Brand
PL 250 HOUSING RECEPTACLE
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 HOUSING RECEPTACLE
Search Keywords: 45212531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-521253-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Terminal Orientation:Straight
-
Housing Material:Nylon
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Method:Box
-
Number of Positions:2
-
Sealable:No
-
Mating Alignment:Without
-
Contact Mating Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Terminal Type:Receptacle
-
Primary Product Color:Natural
-
Operating Temperature Range:-40 – 130 °C, -40 – 130 °F
-
Centerline (Pitch):.595 in, 15.11 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$0.1951
1,000
$0.1537
2,500
$0.1470
5,000
$0.1449
7,500
$0.1429
25,000
$0.0962
50,000
$0.0924
100,000 +
$0.0863
Click for Quote
Log in
to unlock special pricing