- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-520935-1
4-520935-1
TE Connectivity / AMP Brand
PL 250 HOUSING REC
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 HOUSING REC
Search Keywords: 45209351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-520935-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Insulated:No
-
Mating Alignment:Without
-
Housing Material:Nylon
-
Packaging Method:Carton
-
Terminal Orientation:Straight
-
Centerline:.595 in, 15.11 mm
-
Number of Positions:2
-
Housing Color:White
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Terminal & Splice Type:Receptacle
-
Sealable:No
-
Mating Retention:Without
-
Product Type:Terminal Housing
-
Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
100
$0.3006
1,000
$0.2368
2,500
$0.2265
5,000
$0.1634
7,500
$0.1611
25,000
$0.1175
50,000
$0.1079
100,000 +
$0.1076
Click for Quote
Log in
to unlock special pricing