- Home ›
- All Products›
- 449862-2
449862-2
TE Connectivity / AMP Brand
AMPLIMITE NONMAGNETIC RECEPTACLE ASSY WITH SIZE 22 CRIMP TYPE SOCKET CONTACTS SERIES 90, W/REAR GROMMET,
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE NONMAGNETIC RECEPTACLE ASSY WITH SIZE 22 CRIMP TYPE SOCKET CONTACTS SERIES 90, W/REAR GROMMET,
Search Keywords: 4498622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:449862-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Box Mount D-Sub Connector Insert Arrangement:MS18274-1
-
Shell Plating Material:Gold
-
Contact Type:Socket
-
Sealable:No
-
Contact Current Rating (Max):5 A
-
Shell Material:Brass
-
Contact Underplating Material:Copper
-
Circuit Application:Signal
-
NASA Qualification:No
-
Centerline (Pitch):.09 in, 2.29 mm
-
Connector & Housing Type:Receptacle
-
Non-Magnetic:Yes
-
Number of Positions:26
-
Product Type:Connector
-
Connector System:Cable-to-Cable
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Power/Signal/Coax Combination:No
-
Packaging Method:Package
-
Blindmate:No
-
Mounting Hole Diameter:.12 in
-
D-Sub Contact Size:22
-
ULTRA-LITE Connector:No
-
D-Sub Shell Size:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
7
$365.40
13
$208.34
19
$150.46
25 +
$147.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments