- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 448540-4
TE Connectivity / AMP Brand
448540-4
PIN PCB,SZ 8,COAX(ARINC-TRIAX)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PIN PCB,SZ 8,COAX(ARINC-TRIAX)
Search Keywords: 4485404
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 448540-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Contact Color Code: | None |
| Rack & Panel Connector Contact Style: | Coax |
| Rack & Panel Connector Contact Size: | 8 |
| Contact Type: | Pin |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Plating Material: | Gold |
| Shell Plating Material: | Gold |
| Contact Orientation: | Straight |
| Dielectric Material: | PTFE |
| Contact Retention Type within Housing: | Snap-In |
| Contact Shell Base Material: | Brass |
| Contact Base Material: | Beryllium Copper |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Packaging Method: | Package |
| Termination Post & Tail Length: | .3 in, 7.62 mm |
| Contact Mating Area Plating Material Thickness: | 50 µin, 1.27 µm |
| Comment: | Long engagement |
| Contact Removal Style: | Rear Release/Rear Remove |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 448540-4 RoHS compliant?
Yes, 448540-4 is RoHS compliant.
What is the lead time for 448540-4?
The standard lead time for 448540-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$65.15
5
$57.94
10
$53.99
25
$51.61
50
$49.41
100
$48.04
250 +
$47.33
Click for Quote
Log in
to unlock special pricing