- Home ›
- All Products›
- 445814-1
445814-1
TE Connectivity / AMP Brand
SKT CONTACT ASSY, SZ 22
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SKT CONTACT ASSY, SZ 22
Search Keywords: 4458141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:445814-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Orientation:Straight
-
Packaging Method:Tray
-
Contact Retention Type within Housing:Retention Clip
-
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Removal Style:Rear Release
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Contact Length:1.097 in, 27.86 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Contact Size:Size 22
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$21.38
2,500
$10.91
3,750
$7.43
5,000 +
$7.30
Click for Quote
Log in
to unlock special pricing