- Home ›
- All Products›
- 445088-2
445088-2
TE Connectivity / AMP Brand
BOX RECP 110 POS STAG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BOX RECP 110 POS STAG
Search Keywords: 4450882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:445088-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Mating Alignment:With
-
Housing Material:Diallyl Phthalate
-
Rectangular Termination Post & Tail Thickness:.014 in, .36 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Thickness:3.93 µin, .1 µm
-
Number of Positions:110
-
Contact Layout:Staggered
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
Stack Height:.6 in, 15.24 mm
-
Sealable:No
-
Contact Type:Socket
-
Connector System:Board-to-Board
-
Packaging Quantity:1
-
Termination Post & Tail Length:.156 in, 3.96 mm
-
PCB Mount Retention Type:Mounting Hole
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Orientation:Vertical
-
Number of Coax Positions:7
-
Contact Base Material:Beryllium Copper
-
Connector Height:.4 in, 10.16 mm
-
Mating Alignment Type:Polarized
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Rectangular Termination Post & Tail Width:.017 in, .43 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Thickness (Recommended):.096 in, 2.44 mm
-
Row-to-Row Spacing:.125 in, 1.91 mm
-
Packaging Type:Package
-
Number of Loaded Positions:110
-
Board-to-Board Configuration:Perpendicular
-
Connector Length:5.814 in, 147.67 mm
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.075 in, .2 in, 1.9 mm, 5.08 mm
-
PCB Mount Retention:With
-
PCB Mount Alignment:With
-
Primary Product Color:Blue
-
Connector Width:.3 in, 7.62 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
80 Weeks
can ship
11/11/27
Price (USD)
Qty
Unit Price
28
$908.61
56
$464.07
84
$315.90
112 +
$309.58
Click for Quote
Log in
to unlock special pricing