- Home ›
- All Products›
- 444515-2
444515-2
TE Connectivity / AMP Brand
MICRO TIMER CONN 4P
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MICRO TIMER CONN 4P
Search Keywords: 4445152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444515-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Primary Product Color:Black
-
Centerline (Pitch):.157 in, 4 mm
-
Number of Rows:1
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Polarized
-
Number of Positions:4
-
Housing Material:PBT
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Nominal Voltage Architecture:12 V
-
Connector Position Assurance Capable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Signal
-
Operating Temperature (Max):130 °C, 266 °F
-
Mating Alignment:With
-
Primary Locking Feature:Integrated in Housing
-
Connector Shape:Rectangular
-
Sealable:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
200
$1.351
400
$1.013
600
$0.945
800 +
$0.926
Click for Quote
Log in
to unlock special pricing