- Home ›
- All Products›
- 444241-1
444241-1
TE Connectivity / AMP Brand
ASS'Y 2 POSN JPT RE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ASS'Y 2 POSN JPT RE
Product Highlights:
- Connector
- Housing
- Connector Style = Receptacle
- Not Preloaded
- Contact Type = Receptacle
Search Keywords: 4442411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444241-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
170 -
Primary Locking Feature:Integrated in Housing
-
Number of Positions:2
-
Number of Rows:1
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Circuit Application:Signal
-
Operating Voltage:12 VDC
-
Primary Product Color:Black
-
Packaging Method:Bag
-
Nominal Voltage Architecture:12 V
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94HB
-
Mating Tab Width:.11 in, 2.8 mm
-
Centerline (Pitch):.303 in, 7.7 mm
-
Product Width:1.22 in, 31 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Product Length:.728 in, 18.5 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Contact Size:2.8mm
-
Housing Material:PA
-
Mating Alignment:With
-
Connector Height:.964 in, 24.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8500
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
8,500
$4.51
17,000
$2.31
25,500
$1.57
34,000 +
$1.54
Click for Quote
Log in
to unlock special pricing