- Home ›
- All Products›
- 444156-4
444156-4
TE Connectivity / AMP Brand
.250 FASTON REC.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.250 FASTON REC.
Search Keywords: 4441564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444156-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Method:Reel
-
Barrel Type:Open
-
Wire Insulation Support:With
-
Contact Base Material:Brass
-
Crimp Type:F-Crimp
-
Mating Retention Type:Dimple
-
Terminal Orientation:Straight
-
Packaging Quantity:10000
-
Terminal Plating Material:Tin
-
Insertion Force:High
-
Wire Size:20 – 17 AWG, .51 – 1.03 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature Range:110 °C, 230 °F
-
Mating Tab Width:.25 in, 6.35 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.646 in, 16.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
25,000
$0.2447
50,000
$0.1291
75,000
$0.0888
100,000 +
$0.0870
Click for Quote
Log in
to unlock special pricing