- Home ›
- All Products›
- 444153-4
444153-4
TE Connectivity / AMP Brand
.250 FASTIN-ON TAB
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.250 FASTIN-ON TAB
Search Keywords: 4441534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444153-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Packaging Method:Reel
-
Packaging Quantity:4000
-
Insertion Force:Normal
-
Mating Retention Type:Locking Lance
-
Terminal Orientation:Straight
-
Contact Base Material:Phosphor Bronze
-
Crimp Type:F-Crimp
-
Barrel Type:Open
-
Wire Insulation Support:With
-
Terminal Plating Material:Tin
-
Wire Size:11 – 9 AWG, 4 – 6.63 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.031 in, .8 mm
-
Locking Lance Height:.06 in, 1.5 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:1.102 in, 28 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
30,000
$0.2727
60,000
$0.1439
90,000
$0.0990
120,000 +
$0.0970
Click for Quote
Log in
to unlock special pricing