- Home ›
- All Products›
- 444082-2
444082-2
TE Connectivity / AMP Brand
MINI AMP IN SHORT V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI AMP IN SHORT V
Search Keywords: 4440822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444082-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
15000 -
Packaging Quantity:15000
-
Terminal Size:Miniature
-
Wire Insulation Support:With
-
Terminal Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Packaging Method:Reel
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Thickness (Recommended):.064 in, 1.64 mm
-
Extension Below Board:.082 in, 2.1 mm
-
PCB Hole Diameter:.051 in, 1.3 mm
-
Wire Size:25 – 22 AWG, .14 – .35 mm²
-
Terminal Orientation:Straight
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
75,000
can ship
MOQ for out of Stock Qty:
18750
25 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
18,750
$0.0685
37,500
$0.0421
56,250
$0.0334
75,000 +
$0.0327
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments