- Home ›
- All Products›
- 444024-4
444024-4
TE Connectivity / AMP Brand
RING TONGUE ANTIROT.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE ANTIROT.
Search Keywords: 4440244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444024-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Terminal Orientation:Straight
-
Packaging Method:Strip/Reel
-
Wire Insulation Support:With
-
Sealable:No
-
Packaging Quantity:5000
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Stud Diameter:.314 in, 8 mm
-
Barrel Inside Diameter:.047 in, .07 in, 1.2 mm, 1.8 mm
-
Tongue Thickness:.023 in, .6 mm
-
Wire Size:20 – 17 AWG, 1021 – 2048 CMA, .5 – 1 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:1.031 in, 26.2 mm
-
Stud Size:#10
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25,000
$0.6404
50,000
$0.3271
75,000
$0.2227
100,000 +
$0.2182
Click for Quote
Log in
to unlock special pricing