- Home ›
- All Products›
- 435470-3
435470-3
TE Connectivity / AMP Brand
DIP SW ASSY-BLK MPMT-8POS
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW ASSY-BLK MPMT-8POS
Search Keywords: 4354703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:435470-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Low Profile:Yes
-
Packaging Method:Tube
-
Operating Temperature Range:-55 – 105 °C
-
UL Flammability Rating:UL 94V-0
-
Solder Tail Contact Plating:Gold over Nickel
-
Number of Positions:8
-
Actuator Style:Lever (Top Actuated)
-
Contact Base Material:Copper Alloy
-
Number of Switches:4
-
Packaging Quantity:14
-
Contact Mating Area Plating Thickness:30 µin
-
Configuration (Pole-Throw):Multiple Single Pole - Double Throw
-
Auto-Insertable:No
-
Height:.46 in, 11.68 mm
-
Length:.88 in, 22.3 mm
-
Termination Post Length:.14 in, 3.56 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent