- Home ›
- All Products›
- 42924-2
42924-2
TE Connectivity / AMP Brand
FF 250 REC 18-14AWG TPBR PRE CRIMPED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 18-14AWG TPBR PRE CRIMPED
Search Keywords: 429242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42924-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Insulation Support:With
-
Line:FASTON .250
-
Packaging Quantity:1000
-
Connection Capacity:Single
-
Contact Base Material:Brass
-
Terminal Orientation:Straight
-
Packaging Method:Loose Piece/Carton
-
Mating Retention Type:Dimple
-
Crimp Type:F-Crimp
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.016 in, .41 mm
-
Locking Lance Height:.06 in, 1.5 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Length:1.101 in, 28 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
34 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
2,500
$0.2671
5,000
$0.1644
7,500
$0.1301
10,000 +
$0.1275
Click for Quote
Log in
to unlock special pricing