- Home ›
- All Products›
- 4-292254-8
4-292254-8
TE Connectivity / AMP Brand
CT RELAY HDR ASSY 8P YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT RELAY HDR ASSY 8P YELLOW
Search Keywords: 42922548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-292254-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Connector & Housing Type:Plug to Plug Relay Header
-
Strain Relief:Without
-
Panel Mount Feature:With
-
Housing Material:Nylon 66
-
Number of Positions:8
-
Contact Current Rating (Max):4 A
-
Mating Retention Type:Locking Latch
-
Contact Retention Within Housing:Without
-
Circuit Application:Signal
-
Panel Mount Feature Type:Latches
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Connector Product Type:Connector Assembly
-
Connector System:Wire-to-Panel
-
Contact Base Material:Brass
-
Packaging Quantity:300
-
Operating Voltage:125 V
-
Contact Type:Pin
-
Sealable:No
-
Approved Standards:UL Recognized
-
Number of Rows:1
-
Centerline (Pitch):.078 in, 2 mm
-
Panel Thickness (Recommended):.032 – .063 in, .81 – 1.6 mm
-
Connector Height:.472 in, 12 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Agency/Standard:CSA , UL
-
Connector Length:.778 in, 19.78 mm
-
Connector Width:.236 in, 6 mm
-
Packaging Method:Bag & Box
-
Primary Product Color:Yellow
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,500
$3.12
3,000
$1.65
4,500
$1.14
6,000 +
$1.11
Click for Quote
Log in
to unlock special pricing