- Home ›
- All Products›
- 4-292250-3
4-292250-3
TE Connectivity / AMP Brand
CT P/HDR BOX H ASSY 3P W/KINK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT P/HDR BOX H ASSY 3P W/KINK
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 3
- Number of Rows = 1
Search Keywords: 42922503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-292250-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-40 – 221 °C, -40 – 105 °F
-
PCB Mount Alignment:Without
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Kinked Legs
-
Contact Mating Area Length:.165 in, 4.2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Contact Shape & Form:Round
-
Contact Mating Area Plating Material:Tin
-
Mating Pin Diameter:.024 in, .6 mm
-
Packaging Quantity:200
-
Contact Current Rating (Max):4 A
-
Housing Material:Nylon 66
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention Type:Detent Window
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention:Without
-
Assembly Process Feature:Pick and Place Cover
-
Connector Length:.307 in, 7.8 mm
-
Mating Alignment:With
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
PCB Thickness (Recommended):.031 – .063 in, .8 mm
-
Connector System:Wire-to-Board
-
Connector Height:.346 in, 8.8 mm
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Mount Orientation:Right Angle
-
Contact Layout:Inline
-
Number of Positions:3
-
Centerline (Pitch):.079 in, 2 mm
-
Connector Width:.228 in, 5.8 mm
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Contact Base Material:Brass
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Connector Mounting Type:Board Mount
-
Agency/Standard:CSA , UL
-
Packaging Type:Bag , Box
-
Primary Product Color:Yellow
-
Circuit Application:Power & Signal
-
Header Type:Partially Shrouded
-
Approved Standards:CSA LR7189 , UL E28476
-
Operating Voltage:125 VAC, 125 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
1000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
4,000
$0.3763
8,000
$0.2316
12,000
$0.1833
16,000 +
$0.1797
Click for Quote
Log in
to unlock special pricing