- Home ›
- All Products›
- 4-292156-4
TE Connectivity / AMP Brand
4-292156-4
CT RELAY HDR ASSY FREE HANGING
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
CT RELAY HDR ASSY FREE HANGING
Search Keywords: 42921564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-292156-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Connector & Housing Type:Plug to Plug Relay Header
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:3
-
Number of Rows:1
-
Contact Base Material:Brass
-
Packaging Quantity:600
-
Strain Relief:Without
-
Connector Product Type:Connector Assembly
-
Contact Type:Pin
-
Housing Material:Nylon 66
-
Sealable:No
-
Mating Retention:Without
-
Panel Mount Feature:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:125 V
-
Approved Standards:UL Recognized
-
Contact Current Rating (Max):2 A
-
Circuit Application:Signal
-
Contact Retention Within Housing:Without
-
Connector Height:.472 in, 12 mm
-
Agency/Standard:CSA , UL
-
Panel Thickness (Recommended):.032 – .063 in, .81 – 1.6 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector Length:.464 in, 11.8 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.078 in, 2 mm
-
Packaging Method:Bag & Box
-
Primary Product Color:Yellow
Tools/3D Models
+
Frequently Asked Questions
Is 4-292156-4 RoHS compliant?
Yes, 4-292156-4 is RoHS compliant.
What is the lead time for 4-292156-4?
The standard lead time for 4-292156-4 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
600
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
3,000
$0.9373
6,000
$0.4962
9,000
$0.3492
12,000 +
$0.3422
Click for Quote
Log in
to unlock special pricing