- Home ›
- All Products›
- 4-292156-2
4-292156-2
TE Connectivity / AMP Brand
CT RELAY HDR ASSY FREE HANGING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT RELAY HDR ASSY FREE HANGING
Product Highlights:
- Connector
- Connector Type = Crimp, MT (Mass Termination)
- Mating Type = Header
- 2 Positions
- Number of Rows = 1
Search Keywords: 42921562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-292156-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
UL Rating:Recognized
-
CSA File Number:LR 7189
-
Operating Voltage:125 V
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:In-line
-
Housing Color:Yellow
-
Number of Rows:1
-
Panel Mount Feature:Without
-
Connector Product Type:Connector Assembly
-
Approved Standards:UL Recognized
-
Strain Relief:Without
-
UL File Number:E28476
-
Connector & Housing Type:Plug to Plug Relay Header
-
Contact Current Rating (Max):2 A
-
Mating Retention:Without
-
Contact Type:Pin
-
Circuit Application:Signal
-
Packaging Quantity:800
-
Housing Material:Nylon 66
-
Number of Positions:4
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Base Material:Brass
-
CSA Rating:Certified
-
Contact Retention Within Housing:Without
-
CSA Certified:Yes
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Centerline (Pitch):.078 in, 2 mm
-
Connector Length:.307 in, 7.8 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Panel Thickness (Recommended):.032 – .063 in, .81 – 1.6 mm
-
Connector Height:.472 in, 12 mm
-
Agency/Standard:CSA , UL
-
Packaging Method:Bag & Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
800
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4,000
$0.6338
8,000
$0.3355
12,000
$0.2361
16,000 +
$0.2314
Click for Quote
Log in
to unlock special pricing