- Home ›
- All Products›
- 4-2834465-4
4-2834465-4
TE Connectivity / AMP Brand
MINI DYNAMIC HDR H 44P TIN X-KEY BLK
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MINI DYNAMIC HDR H 44P TIN X-KEY BLK
Search Keywords: 428344654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2834465-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Connector System:Wire-to-Board
-
Contact Type:Pin
-
Packaging Type:Tape & Reel
-
Sealable:No
-
Mating Alignment:Without
-
Operating Temperature Range:-40 – 125 °C, -104 – 257 °F
-
Contact Current Rating (Max):3 A
-
Primary Product Color:Black
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.071 in, 1.8 mm
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Retention:With
-
UL Flammability Rating:UL 94V-0
-
Header Type:Partially Shrouded
-
Connector Mounting Type:Board Mount
-
Number of Positions:44
-
Connector & Contact Terminates To:Wire & Cable
-
PCB Mount Orientation:Right Angle
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
You may purchase all in-stock quantity of 250
Stock lot only:
250
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
250
14 Weeks
can ship
8/7/26
Tariffs may apply for U.S. shipments