- Home ›
- All Products›
- 4-2834465-0
4-2834465-0
TE Connectivity / AMP Brand
MINI DYNAMIC HDR H 40P TIN X-KEY BLK
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI DYNAMIC HDR H 40P TIN X-KEY BLK
Search Keywords: 428344650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2834465-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
PCB Mount Alignment:Without
-
Number of Positions:40
-
Connector System:Wire-to-Board
-
Header Type:Partially Shrouded
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 125 °C, -104 – 257 °F
-
Packaging Type:Tape & Reel
-
Sealable:No
-
Centerline (Pitch):.071 in, 1.8 mm
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Pin
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Surface Mount
-
Primary Product Color:Black
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Current Rating (Max):3 A
-
Number of Rows:2
-
PCB Mount Retention:With
-
Mating Alignment:With
-
PCB Mount Orientation:Right Angle
-
Contact Underplating Material:Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
188
$14.28
375
$7.58
563
$5.33
750 +
$5.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments