- Home ›
- All Products›
- 4-2834461-4
4-2834461-4
TE Connectivity / AMP Brand
MINI DYNAMIC REC HSG ASSY 44P X-KEY BLK
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MINI DYNAMIC REC HSG ASSY 44P X-KEY BLK
Search Keywords: 428344614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2834461-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Wire-to-Board
-
Centerline (Pitch):.071 in, 1.8 mm
-
Mating Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Product Type:Connector Assembly
-
Number of Positions:44
-
Number of Rows:2
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Termination Method to Wire & Cable:Crimp
-
Row-to-Row Spacing:.11 in, 2.75 mm
-
Operating Temperature Range:-40 – 125 °C, -104 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$5.52
100
$4.14
150
$3.86
200 +
$3.79
Click for Quote
Log in
to unlock special pricing