- Home ›
- All Products›
- 4-2834026-6
4-2834026-6
TE Connectivity / AMP Brand
5P 3.5MM TOP ENTRY SCREWLESS CONN_GREEN
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5P 3.5MM TOP ENTRY SCREWLESS CONN_GREEN
Search Keywords: 428340266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2834026-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
588 -
Contact Current Rating (Max):6 A
-
Connector Type:Connector Assembly
-
Contact Termination Area Plating Finish:Matte
-
Number of Positions:5
-
Packaging Method:Box & Carton
-
Termination Method to Printed Circuit Board:Through Hole
-
Contact Termination Area Plating Material:Tin-Lead over Nickel
-
Sealable:No
-
Energy Metering Header:Yes
-
Operating Voltage:300 VAC
-
Product Type:Connector
-
Mounting Angle:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
SMT Compatible:No
-
Connector Style:Receptacle
-
Agency/Standard:UL
-
Zero Cross Tuning:Yes
-
Wire/Cable Size:2 – 16 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1176
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,176
$1.0011
2,352
$0.6160
3,528
$0.4877
4,704 +
$0.4780
Click for Quote
Log in
to unlock special pricing