- Home ›
- All Products›
- 4-2834026-5
4-2834026-5
TE Connectivity / AMP Brand
4POS 3.5MM TOP ENTRY MSC_GREEN
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS 3.5MM TOP ENTRY MSC_GREEN
Search Keywords: 428340265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2834026-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
735 -
Packaging Method:Box & Carton
-
Mounting Angle:Vertical
-
Wire/Cable Size:2 – 16 AWG
-
Termination Method to Printed Circuit Board:Through Hole
-
Operating Voltage:300 VAC
-
Contact Current Rating (Max):6 A
-
Energy Metering Header:Yes
-
Agency/Standard:UL
-
Zero Cross Tuning:Yes
-
Connector Style:Receptacle
-
Number of Positions:4
-
Sealable:No
-
Contact Termination Area Plating Finish:Matte
-
SMT Compatible:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Type:Connector Assembly
-
Contact Termination Area Plating Material:Tin-Lead over Nickel
-
Product Type:Connector
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1470
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,470
$0.8572
2,940
$0.5275
4,410
$0.4176
5,880 +
$0.4093
Click for Quote
Log in
to unlock special pricing