- Home ›
- All Products›
- 4-2834026-4
4-2834026-4
TE Connectivity / AMP Brand
2POS 3.5MM TOP ENTRY MSC_BE/GY
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS 3.5MM TOP ENTRY MSC_BE/GY
Search Keywords: 428340264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2834026-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1323 -
Contact Termination Area Plating Finish:Matte
-
Wire/Cable Size:20 – 16 AWG
-
Contact Current Rating (Max):6 A
-
Sealable:No
-
Connector System:Wire-to-Board
-
Agency/Standard:UL
-
Termination Method to Printed Circuit Board:Through Hole
-
Connector Style:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
SMT Compatible:No
-
Operating Voltage:300 VAC
-
Number of Positions:2
-
Product Type:Connector
-
Connector Type:Connector Assembly
-
Zero Cross Tuning:Yes
-
Contact Termination Area Plating Material:Tin-Lead over Nickel
-
Packaging Method:Box & Carton
-
Energy Metering Header:Yes
-
Mounting Angle:Vertical
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1323
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,323
$0.3539
2,646
$0.2654
3,969
$0.2477
5,292 +
$0.2428
Click for Quote
Log in
to unlock special pricing