- Home ›
- All Products›
- 4-2823524-0
4-2823524-0
TE Connectivity / AMP Brand
40P,2MM,SHRD HDR,DRRT,2.2,0.76AU,TRW/CAP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
40P,2MM,SHRD HDR,DRRT,2.2,0.76AU,TRW/CAP
Search Keywords: 428235240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2823524-0
-
Alias/AKA:2MM-HSD-D20-HT-01-H-TRP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
420 -
PCB Mount Orientation:Right Angle
-
Connector Profile:Standard
-
Number of Rows:2
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:250 VAC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Mount Retention:Without
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Thickness (Recommended):.095 in, 2.4 mm
-
Housing Material:Liquid Crystal Polymer (LCP)
-
Centerline (Pitch):.079 in, 2 mm
-
Assembly Process Feature:Pick and Place Cover
-
Stackable:No
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Shape & Form:Square
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Connector Length:1.654 in, 42 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:40
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Dielectric Withstanding Voltage (Max):650 VAC
-
Termination Post & Tail Length:.087 in, 2.2 mm
-
Packaging Type:Tape & Reel
-
Contact Layout:Inline
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Length:.157 in, 4 mm
-
Contact Current Rating (Max):2 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Row-to-Row Spacing:.079 in, 2 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:Without
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
315
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
315
$17.08
630
$9.02
945
$6.20
1,260 +
$6.08
Click for Quote
Log in
to unlock special pricing