- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 42749-1
42749-1
TE Connectivity / AMP Brand
SHUR PLUG 180 REC 20-16 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SHUR PLUG 180 REC 20-16 AWG BR
Product Highlights:
- Receptacle
- Pin Size = 4.57 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 427491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42749-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Accepts Wire Insulation Diameter Range:.1 – .14 in, 2.54 – 3.56 mm
-
Barrel Inside Diameter:.05 in, .12 in, 1.27 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108,000
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,000
$0.5402
2,500
$0.5389
5,000
$0.5375
7,500
$0.5361
15,000
$0.2839
22,500
$0.1997
30,000 +
$0.1957
Click for Quote
Log in
to unlock special pricing