- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 42531-3
42531-3
TE Connectivity / AMP Brand
180 SHPL REC 20-16 016PHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
180 SHPL REC 20-16 016PHBZ
Product Highlights:
- Receptacle
- Pin Size = 4.57 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 425313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42531-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Wire Size:20 – 16 AWG, 1021 – 2582 CMA, .5 – 1.4 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
6,250
$0.1604
12,500
$0.0987
18,750
$0.0781
25,000 +
$0.0766
Click for Quote
Log in
to unlock special pricing