- Home ›
- All Products›
- 4-2371438-8
4-2371438-8
TE Connectivity / AMP Brand
PCIE G5 CONN, 164P, ASSY, SMT,15u,LATCH
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCIE G5 CONN, 164P, ASSY, SMT,15u,LATCH
Search Keywords: 423714388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2371438-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Termination Post & Tail Length:.043 in, 1.1 mm
-
PCI Generation:5
-
Primary Product Color:Black
-
PCB Mount Retention Type:Tab
-
Circuit Application:High Speed Data
-
Contact Mating Area Plating Material Thickness:15 µin
-
Connector Height:.598 in, 15.2 mm
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.04 in, 1 mm
-
Ejector:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Width:.32 in, 8.2 mm
-
Connector System:Board-to-Board
-
Number of Positions:164
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Current Rating (Max):1.1 A
-
Sealable:No
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Orientation:Vertical
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,260
$41.00
2,520
$20.94
3,780
$14.25
5,040 +
$13.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments