- Home ›
- All Products›
- 4-2349820-8
4-2349820-8
TE Connectivity / AMP Brand
PCIEG4,SMT,V,164P,15u,ML,HT,OEW
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCIEG4,SMT,V,164P,15u,ML,HT,OEW
Search Keywords: 423498208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2349820-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Connector Width:7.5 mm
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):1.1 A
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:15 µin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Ejector:Without
-
Operating Temperature Range:-40 – 85 °C
-
Number of Positions:164
-
PCB Mount Orientation:Vertical
-
PCI Generation:4
-
Connector Height:11.25 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
40
$18.42
250
$18.38
500
$18.33
1,190
$18.29
2,380
$9.34
3,570
$6.35
4,760 +
$6.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments