- Home ›
- All Products›
- 4-2336313-1
TE Connectivity / AMP Brand
4-2336313-1
QSFP 56GIG 32AWG 0.5 METER
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
QSFP 56GIG 32AWG 0.5 METER
Search Keywords: 423363131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2336313-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Number of Signal Positions:16
-
Equalized:No
-
Halogen Free:No
-
Data Rate:56 Gb/s
-
Cable Assembly Category:High Speed , Industry Standard
-
Cable Assembly Length:.164 ft, .5 m
-
Wire Size:32 AWG, .032 mm²
-
Number of Positions:16
-
Number of Pairs:8
-
Cable Color:Black
-
Connector Type (End A):QSFP Plug
-
Cable Assembly Type:QSFP
-
Shielded:Yes
-
Connector Type (End B):QSFP Plug
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Outside Cable Diameter:.221 in, 5.6 mm
Tools/3D Models
+
Frequently Asked Questions
Is 4-2336313-1 RoHS compliant?
Yes, 4-2336313-1 is RoHS compliant.
What is the lead time for 4-2336313-1?
The standard lead time for 4-2336313-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$83.88
25
$53.69
38
$41.94
50 +
$41.10
Click for Quote
Log in
to unlock special pricing