- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4-2317570-4
TE Connectivity / AMP Brand
4-2317570-4
AV22 DPM 3A MOVING RING R&B 12V FL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-2317570-4 |
| Alias/AKA: | AV2220EB12T5Q04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Actuator Style: | Round |