- Home ›
- All Products›
- 4-2304185-2
4-2304185-2
TE Connectivity / AMP Brand
EP2.5 HDR ASSY 2P VERT W/O BOSS,YELLOW
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP2.5 HDR ASSY 2P VERT W/O BOSS,YELLOW
Search Keywords: 423041852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2304185-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Mating Retention Type:Latch
-
Sealable:No
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Connector System:Wire-to-Board
-
Housing Material:PBT
-
Contact Current Rating (Max):4.2 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Height:.346 in, 8.8 mm
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Type:Bag
-
Number of Positions:2
-
Contact Shape & Form:Round
-
Mating Alignment:With
-
Centerline (Pitch):.098 in, 2.5 mm
-
Contact Mating Area Plating Material Thickness:80 µin, 2.03 µm
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention:With
-
Primary Product Color:Yellow
-
Packaging Quantity:600
-
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Mating Pin Diameter:.024 in, .6 mm
-
Header Type:Fully Shrouded
-
Connector Contact Load Condition:Fully Loaded
-
Contact Type:Pin
-
Connector Length:.3 in, 7.5 mm
-
Contact Mating Area Length:.142 in, 3.6 mm
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
PCB Contact Termination Area Plating Material Thickness:80 µin, 2.032 µm
-
Connector Width:.252 in, 6.4 mm
-
Number of Rows:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Voltage:250 VAC
-
PCB Mount Alignment:Without
-
Mating Alignment Type:Polarization
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,200
Can Ship immediately
MOQ for In Stock Qty:
5708
MOQ for out of Stock Qty:
5708
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,708
$0.2217
7,200
$0.1365
10,800
$0.1080
14,400 +
$0.1059
Click for Quote
Log in
to unlock special pricing