- Home ›
- All Products›
- 4-2296273-1
4-2296273-1
TE Connectivity / AMP Brand
MICROQSFP 2X1 CAGE ASSY EMI SPRING, 4LP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MICROQSFP 2X1 CAGE ASSY EMI SPRING, 4LP
Search Keywords: 422962731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2296273-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Lightpipes per Port:2
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Cage Material:Stainless Steel
-
Circuit Application:Signal
-
Sealable:No
-
Centerline (Pitch):.023 in, .6 mm
-
Product Type:Cage Assembly with Integrated Connector
-
Bezel Mounting Style:Through Bezel
-
Cage Type:Stacked
-
PCB Thickness (Recommended):.057 in, 1.45 mm
-
Form Factor:microQSFP
-
PCB Mounting Style:Double-Sided (Belly-to-Belly)
-
Connector System:Cable-to-Board
-
Packaging Method:Box & Tray
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Contact Mating Area Plating Thickness:30 µin, .76 µm
-
Included Lightpipe:No
-
Data Rate (Max):56 Gb/s
-
Port Matrix Configuration:2 x 1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:76
-
Tail Length:.08 in, 2.05 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
135
$92.22
270
$47.10
405
$32.06
540 +
$31.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments