- Home ›
- All Products›
- 4-2287906-0
4-2287906-0
TE Connectivity / AMP Brand
FAKRA, 1 POS, EDGE MOUNT, 12 OCLOCK ASSY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAKRA, 1 POS, EDGE MOUNT, 12 OCLOCK ASSY
Search Keywords: 422879060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2287906-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Center Contact:With
-
Body Material:PA GF
-
Dielectric Material:PCT
-
PCB Mount Orientation:Edge
-
Outer Contact Plating Material:Tin (Sn)
-
Operating Frequency Range:0 – 6000 MHz
-
Connector System:Wire-to-Board
-
Agency/Standard:SAE/USCAR-17
-
Sealable:No
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention Type:Solder Tail
-
Contact Type:Pin
-
RF Connector Center Contact Plating Material:Gold (Au)
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Circuit Application:Signal
-
Shielded:Yes
-
Impedance:50 Ω
-
Connector Height:.197 in, 5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Pin Diameter:.02 in, .51 mm
-
Mating Retention:With
-
Number of Positions:1
-
PCB Retention Feature Plating Material:Tin
-
Panel Attachment Style:Front Mount
-
Product Length:.965 in, 24.5 mm
-
Packaging Method:Tray
-
PCB Mount Retention:With
-
Housing Color:Water Blue
-
Product Width:.295 in, 7.5 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,250
$8.72
2,500
$4.46
3,750
$3.03
5,000 +
$2.97
Click for Quote
Log in
to unlock special pricing