- Home ›
- All Products›
- 4-2232979-8
4-2232979-8
TE Connectivity / AMP Brand
SGI2.0 PLUG ASSEMBLY 8P, KEY B,BLK
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SGI2.0 PLUG ASSEMBLY 8P, KEY B,BLK
Search Keywords: 422329798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2232979-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Tin
-
Housing Color:Black
-
Number of Rows:1
-
Wire Contact Termination Area Plating Material:Tin
-
Mating Alignment Type:Keyed
-
Insertion Force Type:Normal
-
Housing Material:Nylon 6/6
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Glow Wire Rating:Glow Wire
-
Connector System:Wire-to-Board
-
Operating Voltage:50 VAC, 50 VDC
-
Circuit Application:Signal
-
Contact Retention Within Housing:With
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Retention:With
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Mating Retention Type:Locking Latch
-
Number of Positions:8
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Connector Product Type:Connector Assembly
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Current Rating (Max):2 A
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contacts Preloaded:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,400
Ships today, if you order in
You may purchase all in-stock quantity of 5,400
Stock lot only:
5400
MOQ for In Stock Qty:
7200
MOQ for out of Stock Qty:
7200
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.1706
7,200
$0.1551
10,800
$0.1228
14,400 +
$0.1204
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments