- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4-2213766-2
4-2213766-2
TE Connectivity / AMP Brand
AV19 DPM 0.4VA POWER LED WHITE 12V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AV19 DPM 0.4VA POWER LED WHITE 12V
Search Keywords: 422137662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2213766-2
-
Alias/AKA:AV1920P112R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$31.33
10
$31.25
25
$31.17
50
$19.19
75
$15.19
100 +
$14.88
Click for Quote
Log in
to unlock special pricing