- Home ›
- All Products›
- 4-2213362-4
4-2213362-4
TE Connectivity / AMP Brand
RCPT ASSY,DIMMABLE PHOTOCONTROL,105C,3/4
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASSY,DIMMABLE PHOTOCONTROL,105C,3/4
Search Keywords: 422133624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2213362-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lighting Product Type:Connector
-
Contact Current Rating (Max):15 A
-
Lighting Connector Features Included:Not Rotatable
-
Housing Color:Black
-
Operating Voltage:600 VAC, 600 VDC
-
Connector System:Wire-to-Component
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Sealable:Yes
-
Wire Size:18 – 14 AWG
-
Number of Positions:7
-
Agency/Standard:ANSI
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$38.48
50
$23.68
75
$18.75
100 +
$18.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments