- Home ›
- All Products›
- 4-2209520-3
4-2209520-3
TE Connectivity / AMP Brand
46POS,MCON 1.2,REC HSG ASSY,SLD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
46POS,MCON 1.2,REC HSG ASSY,SLD
Search Keywords: 422095203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2209520-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Number of Rows:3
-
Nominal Voltage Architecture:12 V
-
Operating Temperature (Max):85 °C, 185 °F
-
Sealable:Yes
-
Number of Positions:32
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Black
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Primary Locking Feature:Integrated in Housing
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Mating Tab Width:.047 in, .11 in, .19 in, 1.2 mm, 2.8 mm, 4.8 mm
-
Centerline (Pitch):.15 in, .24 in, 3.8 mm, 6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,780
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$7.02
250
$7.00
500
$6.98
750
$6.97
1,500
$3.67
2,250
$2.53
3,000 +
$2.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments